Cart

CDRH2D11/HPNP-1R5NC

SUMIDA CDRH2D11/HPNP-1R5NC

image shown is a representation only

SUMIDA

CDRH2D11/HP 1,5uH 1,0A 30% WWT
Supplier: Sumida
Matchcode: INDC1,5U30%
Rutronik No.: IND14287
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2504 $
375.60 $

Prices

1,500 0.2504 $
6,000 0.2459 $
10,500 0.2413 $
13,500 0.2368 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
1600 mA
Current sat.
1000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.064 Ohm
R(DC)max.
0.08 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
3.2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?