Cart

CDRH2D09NP-6R8MC

SUMIDA CDRH2D09NP-6R8MC

image shown is a representation only

SUMIDA

CDRH2D09NP 6,8uH 240mA 25% WWT
Supplier: Sumida
Matchcode: INDC6,8U25%
Rutronik No.: IND14277
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3284 $
492.60 $

Prices

1,500 0.3284 $
6,000 0.3224 $
10,500 0.3164 $
13,500 0.3105 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
530 mA
Current sat.
240 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.34 Ohm
R(DC)max.
0.425 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
3.2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.028 g
Series
CDRH2D09
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?