Cart

CDRH2D09CNP-220NC

SUMIDA

CDRH2D09CNP 22uH 150mA 25% WWT
Supplier: Sumida
Matchcode: INDC22U25%
Rutronik No.: IND13732
Unit Pack: 1500
MOQ: 1500
package: CDRH2D09C
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3398 $
509.70 $

Prices

1,500 0.3398 $
6,000 0.3336 $
10,500 0.3275 $
13,500 0.3213 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
350 mA
Current sat.
200 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.75 Ohm
R(DC)max.
0.94 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
13 mm
Width
13 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH2D09C
Automotive
NO
Package
CDRH2D09C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?