Cart

CDRH148RNP-100MC

SUMIDA CDRH148RNP-100MC

image shown is a representation only

SUMIDA

CDRH148 10uH 7300mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16144
Unit Pack: 250
MOQ: 500
Packaging: REEL
On request
1.33 $
665.00 $

Prices

500 1.33 $
1,000 1.32 $
1,500 1.31 $
2,500 1.28 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
7800 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7300 mA
R(DC)typ.
0.0077 Ohm
R(DC)max.
0.0096 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
14.6 mm
Width
14.6 mm
Height
8.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
6.8 g
Series
CDRH148
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?