Cart

CDRH129HF-821MC

SUMIDA

CDRH129 820uH 1060mA 20% WWT
Supplier: Sumida
Matchcode: INDC820U20%
Rutronik No.: IND17967
Unit Pack: 250
MOQ: 1500
Packaging: REEL
On request
0.4583 $
687.45 $

Prices

1,500 0.4583 $
3,000 0.4496 $

Parameter

Inductance
820 µH
Mounting
SMD
Current rated
1060 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1020 mA
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4.4 g
Series
CDRH129
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?