Cart

CDRH129HF-681MC

SUMIDA CDRH129HF-681MC

image shown is a representation only

SUMIDA

CDRH129HF 680uH 680mA 20% WWT
Supplier: Sumida
Matchcode: INDC680U20%
Rutronik No.: IND16161
Unit Pack: 250
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.603 $
603.00 $

Prices

1,000 0.603 $
1,250 0.592 $
2,000 0.581 $
3,750 0.57 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
960 mA
Current sat.
680 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.584 Ohm
R(DC)max.
0.73 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?