Cart

CDRH129HF-471MC

SUMIDA

CDRH129 470uH 1,25A 20% WWT
Supplier: Sumida
Matchcode: INDC470U20%
Rutronik No.: IND17430
Unit Pack: 250
MOQ: 1500
package: CDRH129
Packaging: REEL
On request
0.464 $
696.00 $

Prices

1,500 0.464 $
3,000 0.4553 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
1250 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1060 mA
R(DC)max.
0.471 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH129
Automotive
NO
Package
CDRH129
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?