Cart

CDRH129HF-330MC

SUMIDA CDRH129HF-330MC

image shown is a representation only

SUMIDA

CDRH129 33uH 3,36A 20% WWT
Supplier: Sumida
Matchcode: INDC33U20%
Rutronik No.: IND16297
Unit Pack: 250
MOQ: 1500
Packaging: REEL
On request
0.459 $
688.50 $

Prices

1,500 0.459 $
3,000 0.4504 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
3600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3360 mA
R(DC)typ.
0.042 Ohm
R(DC)max.
0.053 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH129HF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?