Cart

CDRH127NP-2R4NC

SUMIDA CDRH127NP-2R4NC

image shown is a representation only

SUMIDA

CDRH127NP 2,4uH 8000mA +40/-20%
Supplier: Sumida
Matchcode: INDC2,4U+40/-20%
Rutronik No.: IND13556
Unit Pack: 500
MOQ: 1000
package: CDRH127
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.44 $
440.00 $

Prices

1,000 0.44 $
6,000 0.432 $
10,000 0.424 $
14,000 0.416 $

Parameter

Mounting
SMD
Inductance
2.4 µH
Current rated
8000 mA
Tolerance
+40/-20 %
Technology
WIREWOUND
R(DC)typ.
0.0085 Ohm
R(DC)max.
0.0115 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.6 g
Series
CDRH127
Automotive
NO
Package
CDRH127
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?