Cart

CDRH127/LDNP-681MC

SUMIDA CDRH127/LDNP-681MC

image shown is a representation only

SUMIDA

CDRH127/LDNP 680uH 850mA 20%
Supplier: Sumida
Matchcode: INDC680U20%
Rutronik No.: IND13515
Unit Pack: 500
MOQ: 2000
package: CDRH127LD
Packaging: REEL
On request
0.4325 $
865.00 $

Prices

2,000 0.4325 $
4,000 0.4243 $

Parameter

Inductance
680 µH
Mounting
SMD
Current rated
850 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.87 Ohm
R(DC)max.
1.13 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.6 g
Series
CDRH127LD
Automotive
NO
Package
CDRH127LD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?