Cart

CDRH125NP-120MC

SUMIDA CDRH125NP-120MC

image shown is a representation only

SUMIDA

CDRH125NP 12uH 3500mA 20% WWT
Supplier: Sumida
Matchcode: INDC12U20%
Rutronik No.: IND13473
Unit Pack: 500
MOQ: 500
package: CDRH125
Packaging: REEL
Topseller
In Stock
0.3878 $
193.90 $

Prices

500 0.3878 $
1,000 0.349 $
1,500 0.3458 $
2,000 0.3426 $
4,000 0.3361 $

Parameter

Inductance
12 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.021 Ohm
R(DC)max.
0.027 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.9 g
Series
CDRH125
Automotive
NO
Package
CDRH125
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?