Cart

CDRH125/LDNP-150MC

SUMIDA CDRH125/LDNP-150MC

image shown is a representation only

SUMIDA

CDRH125/LD 15uH 4000mA 20% WWT
Supplier: Sumida
Matchcode: INDC15U20%
Rutronik No.: IND14217
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4253 $
850.60 $

Prices

2,000 0.4253 $
4,000 0.4173 $

Parameter

Inductance
12 µH
Mounting
SMD
Current rated
4000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0271 Ohm
R(DC)max.
0.035 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.9 g
Series
CDRH124
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?