Cart

CDRH124NP-331MC

SUMIDA CDRH124NP-331MC

image shown is a representation only

SUMIDA

CDRH124 330uH 500mA 20% WWT
Supplier: Sumida
Matchcode: INDC330U20%
Rutronik No.: IND14202
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4822 $
482.20 $

Prices

1,000 0.4822 $
4,000 0.4734 $
6,000 0.4647 $
8,000 0.4559 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.99 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.3 mm
Width
12.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
2.3 g
Series
CDRH124
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?