Cart

CDRH105RNP-271NC

SUMIDA CDRH105RNP-271NC

image shown is a representation only

SUMIDA

CDRH105RNP 270uH 800mA 30%
Supplier: Sumida
Matchcode: INDC270U30%
Rutronik No.: IND13455
Unit Pack: 500
MOQ: 1000
package: CDRH105R
Packaging: REEL
On request
0.3132 $
313.20 $

Prices

1,000 0.3132 $
2,000 0.3103 $
3,000 0.3074 $
4,000 0.3016 $

Parameter

Inductance
270 µH
Mounting
SMD
Current rated
800 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
840 mA
R(DC)typ.
0.512 Ohm
R(DC)max.
0.672 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
CDRH105R
Automotive
NO
Package
CDRH105R
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?