Cart

CDRH104RNP-5R2NC

SUMIDA CDRH104RNP-5R2NC

image shown is a representation only

SUMIDA

CDRH104RNP 5,2uH 5400mA 30%
Supplier: Sumida
Matchcode: INDC5,2U30%
Rutronik No.: IND13438
Unit Pack: 1000
MOQ: 1000
package: CDRH104R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3561 $
356.10 $

Prices

1,000 0.3561 $
5,000 0.3496 $
10,000 0.3432 $
14,000 0.3367 $

Parameter

Mounting
SMD
Inductance
5.2 µH
Current rated
6000 mA
Current sat.
5600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.016 Ohm
R(DC)max.
0.022 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.5 g
Series
CDRH104R
Automotive
NO
Package
CDRH104R
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?