Cart

CDRH104RNP-271NC

SUMIDA CDRH104RNP-271NC

image shown is a representation only

SUMIDA

CDRH104RNP 270uH 550mA 30% WWT
Supplier: Sumida
Matchcode: INDC270U30%
Rutronik No.: IND13431
Unit Pack: 1000
MOQ: 1000
package: CDRH104R
Packaging: REEL
Topseller
In Stock
0.306 $
306.00 $

Prices

1,000 0.306 $
2,000 0.2754 $
3,000 0.2729 $
6,000 0.2703 $
12,000 0.2652 $

Parameter

Inductance
270 µH
Mounting
SMD
Current rated
680 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
850 mA
R(DC)typ.
0.632 Ohm
R(DC)max.
0.853 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.5 g
Series
CDRH104R
Automotive
NO
Package
CDRH104R
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?