Cart

CDRH104RNP-181NC

SUMIDA CDRH104RNP-181NC

image shown is a representation only

SUMIDA

CDRH104RNP 180uH 750mA 30% WWT
Supplier: Sumida
Matchcode: INDC180U30%
Rutronik No.: IND13426
Unit Pack: 1000
MOQ: 3000
package: CDRH104R
Packaging: REEL
On request
0.2722 $
816.60 $

Prices

3,000 0.2722 $
6,000 0.2697 $
12,000 0.2646 $

Parameter

Inductance
180 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
990 mA
R(DC)typ.
0.421 Ohm
R(DC)max.
0.568 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.5 g
Series
CDRH104R
Automotive
NO
Package
CDRH104R
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?