Cart

CDRH104NP-680MC

SUMIDA CDRH104NP-680MC

image shown is a representation only

SUMIDA

CDRH104NP 68uH 930mA 20%
Supplier: Sumida
Matchcode: INDC68U20%
Rutronik No.: IND15126
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.389 $
389.00 $

Prices

1,000 0.389 $
5,000 0.3819 $
10,000 0.3749 $
14,000 0.3678 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
930 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.2 Ohm
R(DC)max.
0.26 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.1 mm
Width
9.2 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDRH104
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?