CDRH104NP-470MC

image shown is a representation only
Supplier: Sumida
Matchcode: INDC47U20%
Rutronik No.: IND15124
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 47 µH
- Current rated
- 1100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.15 Ohm
- R(DC)max.
- 0.21 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.1 mm
- Width
- 9.2 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH104
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 24 weeks