Cart

CDRH103RNP-6R8NC

SUMIDA CDRH103RNP-6R8NC

image shown is a representation only

SUMIDA

CDRH103R 6,8uH 3600mA 30% WWT
Supplier: Sumida
Matchcode: INDC6,8U30%
Rutronik No.: IND13170
Unit Pack: 1000
MOQ: 1000
package: CDRH103R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3833 $
383.30 $

Prices

1,000 0.3833 $
5,000 0.3763 $
10,000 0.3693 $
14,000 0.3623 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
3600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.027 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1 g
Series
CDRH103R
Automotive
NO
Package
CDRH103R
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?