Cart

CDR7D28MNNP-470NC

SUMIDA CDR7D28MNNP-470NC

image shown is a representation only

SUMIDA

CDR7D28MNNP 47uH 850mA 25%
Supplier: Sumida
Matchcode: INDC47U25%
Rutronik No.: IND14173
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.4846 $
969.20 $

Prices

2,000 0.4846 $
4,000 0.4801 $
6,000 0.4756 $
8,000 0.4667 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
25 %
Technology
WIREWOUND
Current sat.
850 mA
R(DC)typ.
0.22 Ohm
R(DC)max.
0.275 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.2 mm
Width
7.6 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.16 g
Series
CDPH4D19F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?