Cart

CDR74NP-470NC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC47U-15/+25%
Rutronik No.: IND15085
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.4478 $
447.80 $

Prices

1,000 0.4478 $
4,000 0.4395 $
6,000 0.4314 $
8,000 0.4233 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
750 mA
Tolerance
+25/-15 %
Technology
WIREWOUND
R(DC)typ.
0.24 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.05 mm
Width
7.45 mm
Height
4.85 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CDR74
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?