Cart

CDR74NP-101MC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC100U20/-15%
Rutronik No.: IND13825
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.442 $
442.00 $

Prices

1,000 0.442 $
4,000 0.434 $
6,000 0.426 $
8,000 0.418 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
520 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)typ.
0.54 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.7 mm
Width
7.1 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CDR74
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?