Cart

CDR74BNP-470LC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC47U15%
Rutronik No.: IND15071
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.522 $
522.00 $

Prices

1,000 0.522 $
3,000 0.5125 $
6,000 0.503 $
9,000 0.4935 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
800 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.27 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.15 mm
Width
7.35 mm
Height
4.9 mm
T(A)min
-25 °C
T(A)max
80 °C
Weight
0.075 g
Series
CDR74B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?