Cart

CDR63BNP-470LC

SUMIDA CDR63BNP-470LC

image shown is a representation only

SUMIDA

CDR63B 47uH 500mA 15%
Supplier: Sumida
Matchcode: INDC47U15%
Rutronik No.: IND12946
Unit Pack: 1500
MOQ: 1500
package: CDR63B
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4676 $
701.40 $

Prices

1,500 0.4676 $
3,000 0.4591 $
6,000 0.4506 $
9,000 0.4421 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
500 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.51 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.2 mm
Width
5.6 mm
Height
3.2 mm
Weight
3 g
Series
CDR63B
Automotive
NO
Package
CDR63B
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?