Cart

CDR125NP-221MC

SUMIDA CDR125NP-221MC

image shown is a representation only

SUMIDA

CDR125NP 220uH 0,70A +20/-15%
Supplier: Sumida
Matchcode: INDC220U+20/-15%
Rutronik No.: IND14141
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.4665 $
699.75 $

Prices

1,500 0.4665 $
3,000 0.4621 $
4,500 0.4534 $

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
700 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
0.52 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.6 mm
Width
11.6 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDR125NP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?