Cart

CDR125NP-151MC

SUMIDA CDR125NP-151MC

image shown is a representation only

SUMIDA

CDR125NP 150uH 0,85A +20/-15%
Supplier: Sumida
Matchcode: INDC150U+20/-15%
Rutronik No.: IND14138
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.5269 $
526.90 $

Prices

1,000 0.5269 $
2,000 0.522 $
3,000 0.5172 $
4,000 0.5074 $

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
850 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)typ.
0.4 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.6 mm
Width
11.6 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDR125NP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?