Cart

CDR105NP-331MC

SUMIDA CDR105NP-331MC

image shown is a representation only

SUMIDA

CDR105NP 330uH 440mA +20/-15%
Supplier: Sumida
Matchcode: INDC330U+20/-15%
Rutronik No.: IND14114
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4431 $
886.20 $

Prices

2,000 0.4431 $
4,000 0.4347 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
440 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
1.03 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
9.6 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
7 MHz
Series
CDR105NP
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?