Cart

CDR105NP-331MC

SUMIDA CDR105NP-331MC

image shown is a representation only

SUMIDA

CDR105NP 330uH 440mA +20/-15%
Supplier: Sumida
Matchcode: INDC330U+20/-15%
Rutronik No.: IND14114
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4667 $
466.70 $

Prices

1,000 0.4667 $
4,000 0.4582 $
6,000 0.4497 $
8,000 0.4412 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
440 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
1.03 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
9.6 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
7 MHz
Series
CDR105NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?