Cart

CDR105NP-101MC

SUMIDA CDR105NP-101MC

image shown is a representation only

SUMIDA

CDR105NP 100uH 800mA +20/-15%
Supplier: Sumida
Matchcode: INDC100U+20/-15%
Rutronik No.: IND13903
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.441 $
882.00 $

Prices

2,000 0.441 $
4,000 0.4327 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
800 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
0.35 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
9.6 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
7 MHz
Series
CDR105NP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?