Cart

CDR105BNP-470LC

SUMIDA CDR105BNP-470LC

image shown is a representation only

SUMIDA

CDR105BNP 47uH
Supplier: Sumida
Matchcode: INDC47U
Rutronik No.: IND15935
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7435 $
743.50 $

Prices

1,000 0.7435 $
4,000 0.73 $
6,000 0.7165 $
8,000 0.703 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
1000 mA
Technology
WIREWOUND
R(DC)max.
0.14 Ohm
Series
CDR105B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?