Cart

CDR105BNP-330LC

SUMIDA

CDR105BNP 33uH 1160mA 15%
Supplier: Sumida
Matchcode: INDC33U15%
Rutronik No.: IND17657
Unit Pack: 500
MOQ: 1500
package: CDR105B
Packaging: REEL
On request
0.5741 $
861.15 $

Prices

1,500 0.5741 $
2,000 0.5688 $
3,000 0.558 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
1160 mA
Technology
WIREWOUND
R(DC)max.
0.11 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
9 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDR105B
Automotive
NO
Package
CDR105B
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?