Cart

CDPH73NP-270NC

SUMIDA CDPH73NP-270NC

image shown is a representation only

SUMIDA

CDPH73NP 27uH 880mA 20% WWT
Supplier: Sumida
Matchcode: INDC27U20%
Rutronik No.: IND13078
Unit Pack: 1000
MOQ: 1000
package: CDH73
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5541 $
554.10 $

Prices

1,000 0.5541 $
4,000 0.544 $
6,000 0.534 $
8,000 0.5239 $

Parameter

Mounting
SMD
Inductance
27 µH
Current rated
880 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.16 Ohm
R(DC)max.
0.21 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDPH73
Automotive
NO
Package
CDH73
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?