Cart

CDPH64NP-220NC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC22U+25/-20%
Rutronik No.: IND14982
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.8285 $
828.50 $

Prices

1,000 0.8285 $
4,000 0.8133 $
6,000 0.7983 $
8,000 0.7832 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
920 mA
Tolerance
+25/-20 %
Technology
WIREWOUND
R(DC)typ.
0.14 Ohm
R(DC)max.
0.18 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.9 mm
Width
6.2 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDPH64
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?