Cart

CDMC6D28NP-1R5MC

SUMIDA CDMC6D28NP-1R5MC

image shown is a representation only

SUMIDA

CDMC6D28NP 1,5uH 7,3A 20% WWT
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND14082
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.4201 $
840.20 $

Prices

2,000 0.4201 $
4,000 0.4162 $
6,000 0.4123 $
8,000 0.4046 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0108 Ohm
R(DC)max.
0.013 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7.25 mm
Width
6.7 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.6 g
Series
CDEP104
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?