Cart

CDEP1810NP-6R4MC-180

SUMIDA

CDEP OBSOLETE LTB:30April2018
Supplier: Sumida
Matchcode: INDC6,4U20%
Rutronik No.: IND16024
Unit Pack: 100
MOQ: 3000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
1.36 $
4,080.00 $
Article with this quantity is not orderable.

Parameter

Inductance
16.4 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.00329 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
22 mm
Width
18.8 mm
Height
11 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDEP1810
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?