Cart

CDEP149NP-1R8MC-H

SUMIDA

CDEP149 1,8uH 20A 20% WWT
Supplier: Sumida
Matchcode: INDC1,8U20%
Rutronik No.: IND17072
Unit Pack: 250
MOQ: 500
Packaging: REEL
On request
1.89 $
945.00 $

Prices

500 1.89 $
1,000 1.88 $
1,500 1.85 $
2,000 1.82 $

Parameter

Inductance
1.8 µH
Mounting
SMD
Current rated
28000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
20000 mA
R(DC)typ.
1.9 Ohm
R(DC)max.
2.3 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
15.2 mm
Width
14.6 mm
Height
9.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDEP
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?