Cart

CDEP149NP-1R0MC-H

SUMIDA

CDEP149 1,0uH 30A 20% WWT
Supplier: Sumida
Matchcode: INDC1,0U20%
Rutronik No.: IND17093
Unit Pack: 200
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
1,140.00 $

Prices

500 1.94 $
600 1.90 $
800 1.87 $
1,600 1.83 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
30000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
26000 mA
R(DC)typ.
1.3 Ohm
R(DC)max.
1.6 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
15.2 mm
Width
14.6 mm
Height
9.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDEP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?