Cart

CDEP147NP-120MC-125

SUMIDA CDEP147NP-120MC-125

image shown is a representation only

SUMIDA

CDEP147NP 12,0uH 6,6A 20% WWT
Supplier: Sumida
Matchcode: INDC12,0U20%
Rutronik No.: IND14033
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0559 $
1,267.08 $

Prices

1,200 1.0559 $
2,100 1.0363 $
3,000 1.0168 $

Parameter

Mounting
SMD
Inductance
12 µH
Current rated
8500 mA
Current sat.
6600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0111 Ohm
R(DC)max.
0.01331 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
14.9 mm
Width
14.9 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDEP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?