Cart

CDEP147NP-100MC-125

SUMIDA CDEP147NP-100MC-125

image shown is a representation only

SUMIDA

CDEP147NP 10,0H 9,2A 20% WWT
Supplier: Sumida
Matchcode: INDC10,0U20%
Rutronik No.: IND14032
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0087 $
1,210.44 $

Prices

1,200 1.0087 $
2,100 0.99 $
3,000 0.9713 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
10000 mA
Current sat.
7600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.01 Ohm
R(DC)max.
0.01 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
14.9 mm
Width
14.9 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDEP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?