Cart

CDEP105NP-7R2MC-88

SUMIDA CDEP105NP-7R2MC-88

image shown is a representation only

SUMIDA

CDEP105 7,2uH 6,2A 20% WWT
Supplier: Sumida
Matchcode: INDC7,2U20%
Rutronik No.: IND14896
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6191 $
619.10 $

Prices

1,000 0.6191 $
4,000 0.6078 $
6,000 0.5966 $
8,000 0.5853 $

Parameter

Mounting
SMD
Inductance
7.2 µH
Current rated
6200 mA
Current sat.
4200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.015 Ohm
R(DC)max.
0.018 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
10.4 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
1.5 g
Series
CDEP105
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?