Cart

CDEP104NP-1R4MC-88

SUMIDA CDEP104NP-1R4MC-88

image shown is a representation only

SUMIDA

CDEP104 1,4uH 12200mA 20% WWT
Supplier: Sumida
Matchcode: INDC1,4U20%
Rutronik No.: IND12802
Unit Pack: 500
MOQ: 1000
package: CDEP104
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6548 $
654.80 $

Prices

1,000 0.6548 $
1,500 0.6429 $
2,500 0.631 $
3,000 0.6191 $

Parameter

Mounting
SMD
Inductance
1.4 µH
Current rated
10200 mA
Current sat.
10500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.001 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDEP104
Automotive
NO
Package
CDEP104
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?