Cart

CDC5D23BNP-4R7MC

SUMIDA CDC5D23BNP-4R7MC

image shown is a representation only

SUMIDA

CDC5D23B 4,7uH 1600mA 20% WWT
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND14859
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.21 $
840.00 $

Prices

4,000 0.21 $
8,000 0.2081 $
12,000 0.2061 $
16,000 0.2022 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.048 Ohm
R(DC)max.
0.062 Ohm
Length
5.8 mm
Width
5.8 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
0.215 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?