Cart

CDC5D23BNP-470KC

SUMIDA CDC5D23BNP-470KC

image shown is a representation only

SUMIDA

CDC5D23B 39uH 540mA 10% WWT
Supplier: Sumida
Matchcode: INDC39U10%
Rutronik No.: IND14870
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2537 $
507.40 $

Prices

2,000 0.2537 $
6,000 0.249 $
12,000 0.2444 $
18,000 0.2398 $

Parameter

Mounting
SMD
Inductance
39 µH
Current rated
490 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.42 Ohm
R(DC)max.
0.546 Ohm
Test frequency
0.1 MHz
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.215 g
Series
CDC5D23B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?