Cart

CDC5D23BNP-330KC

SUMIDA CDC5D23BNP-330KC

image shown is a representation only

SUMIDA

CDC5D23B 33uH 580mA 10% WWT
Supplier: Sumida
Matchcode: INDC33U10%
Rutronik No.: IND14869
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2107 $
842.80 $

Prices

4,000 0.2107 $
8,000 0.2087 $
12,000 0.2068 $
16,000 0.2029 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
580 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.291 Ohm
R(DC)max.
0.378 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.215 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?