Cart

CD73NP-470MC

SUMIDA CD73NP-470MC

image shown is a representation only

SUMIDA

CD73NP 47uH 680mA 20% WWT
Supplier: Sumida
Matchcode: INDC47U20%
Rutronik No.: IND14822
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.3165 $
633.00 $

Prices

2,000 0.3165 $
4,000 0.3135 $
6,000 0.3106 $
10,000 0.3047 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
680 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.194 Ohm
R(DC)max.
0.252 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Weight
0.5 g
Series
CD73
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?