Cart

CD73NP-331KC

SUMIDA CD73NP-331KC

image shown is a representation only

SUMIDA

CD73NP 330uH 280mA 10% WWT
Supplier: Sumida
Matchcode: INDC330U10%
Rutronik No.: IND14832
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.3562 $
712.40 $

Prices

2,000 0.3562 $
4,000 0.3529 $
6,000 0.3496 $
10,000 0.343 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
280 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
1.196 Ohm
R(DC)max.
1.495 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Weight
0.5 g
Series
CD73
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?