Cart

CD43NP-6R8MC

SUMIDA CD43NP-6R8MC

image shown is a representation only

SUMIDA

CD43NP 6,8uH 1430mA 20% WWT
Supplier: Sumida
Matchcode: INDC6,8U20%
Rutronik No.: IND14801
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2836 $
850.80 $

Prices

3,000 0.2836 $
6,000 0.281 $
9,000 0.2783 $
12,000 0.2731 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
1430 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.1312 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CD43
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?