Cart

CD105NP-331KC

SUMIDA CD105NP-331KC

image shown is a representation only

SUMIDA

CD105NP 330uH 520mA 10% WWT
Supplier: Sumida
Matchcode: INDC330U10%
Rutronik No.: IND14787
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4637 $
927.40 $

Prices

2,000 0.4637 $
4,000 0.4549 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
520 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.15 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.4 mm
Width
9.4 mm
Height
5.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.3 g
Series
CD105
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?