Cart

CD105NP-101KC

SUMIDA CD105NP-101KC

image shown is a representation only

SUMIDA

CD105NP 100uH 970mA 10% WWT
Supplier: Sumida
Matchcode: INDC100U10%
Rutronik No.: IND14783
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.511 $
511.00 $

Prices

1,000 0.511 $
4,000 0.5017 $
6,000 0.4924 $
8,000 0.4831 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
970 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.35 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.4 mm
Width
9.4 mm
Height
5.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.3 g
Series
CD105
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?